
MP2605DQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1606-2-ND - Tape & Reel (TR) 1589-1606-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP2605DQ-LF-Z |
Description | IC BATT CHG LI-ION 1CELL 10QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥294.00000 | ¥294 |
| 10 | ¥215.60000 | ¥2,156 |
| 25 | ¥196.00000 | ¥4,900 |
| 100 | ¥174.46000 | ¥17,446 |
| 250 | ¥164.19600 | ¥41,049 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥144.28860 | ¥721,443 |
| 10,000 | ¥141.62080 | ¥1,416,208 |
| Unit Price without JCT: | ¥294.00000 |
|---|---|
| Unit Price with JCT: | ¥323.40000 |

