
MP2122AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP2122AGJ-ZTR-ND - Tape & Reel (TR) 1589-MP2122AGJ-ZCT-ND - Cut Tape (CT) 1589-MP2122AGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2122AGJ-Z |
Description | IC REG BCK ADJ 2A/2A DL TSOT23-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A, 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2122AGJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥352.00000 | ¥352 |
| 10 | ¥259.90000 | ¥2,599 |
| 25 | ¥237.00000 | ¥5,925 |
| 100 | ¥211.63000 | ¥21,163 |
| 250 | ¥199.54800 | ¥49,887 |
| 500 | ¥192.87200 | ¥96,436 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥178.86267 | ¥536,588 |
| 6,000 | ¥175.23983 | ¥1,051,439 |
| 9,000 | ¥173.42589 | ¥1,560,833 |
| Unit Price without JCT: | ¥352.00000 |
|---|---|
| Unit Price with JCT: | ¥387.20000 |







