Direct

MP1918GQE-Z | |
|---|---|
DigiKey Part Number | 1589-MP1918GQE-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1918GQE-Z |
Description | 100V, HIGH-FREQUENCY, HALF-BRIDG |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP1918GQE-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.6V, 1.7V | |
Current - Peak Output (Source, Sink) | 1.6A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 5ns, 3ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerVFQFN | |
Supplier Device Package | 14-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥228.66340 | ¥1,143,317 |
| Unit Price without JCT: | ¥228.66340 |
|---|---|
| Unit Price with JCT: | ¥251.52974 |


