Half-Bridge Gate Driver IC Non-Inverting 14-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1918GQE-P

DigiKey Part Number
1589-MP1918GQE-PTR-ND - Tape & Reel (TR)
1589-MP1918GQE-PCT-ND - Cut Tape (CT)
1589-MP1918GQE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1918GQE-P
Description
100V, HIGH-FREQUENCY, HALF-BRIDG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP1918GQE-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
1.6V, 1.7V
Current - Peak Output (Source, Sink)
1.6A, 5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
5ns, 3ns
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-PowerVFQFN
Supplier Device Package
14-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥507.00000¥507
10¥378.70000¥3,787
25¥346.88000¥8,672
100¥311.76000¥31,176
250¥295.03200¥73,758
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥284.94600¥142,473
1,000¥276.64400¥276,644
1,500¥272.48800¥408,732
2,500¥267.88040¥669,701
3,500¥265.18857¥928,160
5,000¥262.60080¥1,313,004
Manufacturers Standard Package
Unit Price without JCT:¥507.00000
Unit Price with JCT:¥557.70000