



830-10-005-40-028000 | |
|---|---|
DigiKey Part Number | ED3280-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-005-40-028000 |
Description | CONN HEADER SMD R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.140" (3.56mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,541.00000 | ¥1,541 |
| 41 | ¥1,185.56098 | ¥48,608 |
| 123 | ¥1,097.10569 | ¥134,944 |
| 533 | ¥989.33396 | ¥527,315 |
| 1,025 | ¥944.77366 | ¥968,393 |
| Unit Price without JCT: | ¥1,541.00000 |
|---|---|
| Unit Price with JCT: | ¥1,695.10000 |


