
801-43-005-40-002000 | |
|---|---|
DigiKey Part Number | ED90303-ND |
Manufacturer | |
Manufacturer Product Number | 801-43-005-40-002000 |
Description | CONN RCPT 5POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6 |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥867.00000 | ¥867 |
| 40 | ¥668.72500 | ¥26,749 |
| 120 | ¥618.85000 | ¥74,262 |
| 520 | ¥558.03269 | ¥290,177 |
| 1,000 | ¥532.88600 | ¥532,886 |
| Unit Price without JCT: | ¥867.00000 |
|---|---|
| Unit Price with JCT: | ¥953.70000 |



