LE9531CMQCT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥369.80050
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE9531CMQCT

DigiKey Part Number
LE9531CMQCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LE9531CMQCT
Description
IC TELECOM INTERFACE 28QFN
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Subscriber Line Interface Concept (SLIC)
Interface
Parallel
Number of Circuits
1
Voltage - Supply
3.3V
Current - Supply
40mA
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types