
LE9541CUQCT | |
---|---|
DigiKey Part Number | LE9541CUQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE9541CUQCT |
Description | IC TELECOM INTERFACE 40QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 40-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | Serial | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 40-QFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥369.80050 | ¥1,479,202 |
Unit Price without JCT: | ¥369.80050 |
---|---|
Unit Price with JCT: | ¥406.78055 |