Parametric Equivalent
Parametric Equivalent



DSC1123DI2-160.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1123DI2-160.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123DI2-160.0000 |
Description | MEMS OSC XO 160.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥260.00000 | ¥260 |
| 10 | ¥254.90000 | ¥2,549 |
| 50 | ¥250.82000 | ¥12,541 |
| 1,000 | ¥243.45000 | ¥243,450 |
| Unit Price without JCT: | ¥260.00000 |
|---|---|
| Unit Price with JCT: | ¥286.00000 |


