Parametric Equivalent
Parametric Equivalent



DSC1103BE5-150.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1103BE5-150.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1103BE5-150.0000T |
Description | MEMS OSC 150MHZ LVDS 10PPM 5X3.2 |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥425.00000 | ¥425 |
| 10 | ¥415.00000 | ¥4,150 |
| 50 | ¥408.32000 | ¥20,416 |
| 1,000 | ¥396.14000 | ¥396,140 |
| Unit Price without JCT: | ¥425.00000 |
|---|---|
| Unit Price with JCT: | ¥467.50000 |


