DFLZ10-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6,048
Unit Price: ¥28.00000
Datasheet
Zener Diode 10 V 1 W ±6% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 1 W ±6% Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

DFLZ10-TP

DigiKey Part Number
DFLZ10-TPMSTR-ND - Tape & Reel (TR)
DFLZ10-TPMSCT-ND - Cut Tape (CT)
DFLZ10-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ10-TP
Description
DIODE ZENER 10V 1W SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±6% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 7.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥58.00000¥58
10¥36.30000¥363
100¥22.92000¥2,292
500¥16.90600¥8,453
1,000¥15.28000¥15,280
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥13.65440¥34,136
5,000¥9.10660¥45,533
12,500¥8.47816¥105,977
17,500¥8.10566¥141,849
25,000¥7.74368¥193,592
Manufacturers Standard Package
Unit Price without JCT:¥58.00000
Unit Price with JCT:¥63.80000