


BZT52HC10WF-7 | |
|---|---|
DigiKey Part Number | BZT52HC10WF-7DITR-ND - Tape & Reel (TR) BZT52HC10WF-7DICT-ND - Cut Tape (CT) BZT52HC10WF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC10WF-7 |
Description | DIODE ZENER 10V 375MW SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 375 mW ±6% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥35.20000 | ¥352 |
| 100 | ¥22.07000 | ¥2,207 |
| 500 | ¥16.31200 | ¥8,156 |
| 1,000 | ¥14.45100 | ¥14,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥12.07900 | ¥36,237 |
| 6,000 | ¥10.88150 | ¥65,289 |
| 9,000 | ¥10.27078 | ¥92,437 |
| 15,000 | ¥9.58413 | ¥143,762 |
| 21,000 | ¥9.17714 | ¥192,720 |
| 30,000 | ¥8.78157 | ¥263,447 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |


