


2EZ19D5-TP | |
|---|---|
DigiKey Part Number | 2EZ19D5-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2EZ19D5-TP |
Description | DIODE ZENER 19V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 14.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥18.97040 | ¥94,852 |
| 10,000 | ¥17.36510 | ¥173,651 |
| 15,000 | ¥16.54713 | ¥248,207 |
| 25,000 | ¥15.62792 | ¥390,698 |
| 35,000 | ¥15.08360 | ¥527,926 |
| 50,000 | ¥14.55462 | ¥727,731 |
| Unit Price without JCT: | ¥18.97040 |
|---|---|
| Unit Price with JCT: | ¥20.86744 |


