
2EZ19D5 | |
|---|---|
DigiKey Part Number | 150-2EZ19D5TR-ND - Tape & Reel (TR) 150-2EZ19D5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ19D5 |
Description | DIODE ZENER 19V 2W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 19 V 2 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 14.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥577.00000 | ¥577 |
| 10 | ¥376.90000 | ¥3,769 |
| 25 | ¥323.56000 | ¥8,089 |
| 100 | ¥262.74000 | ¥26,274 |
| Unit Price without JCT: | ¥577.00000 |
|---|---|
| Unit Price with JCT: | ¥634.70000 |

