
MAX232CPE+ | |
|---|---|
DigiKey Part Number | MAX232CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX232CPE+ |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,562.00000 | ¥1,562 |
| 10 | ¥1,216.80000 | ¥12,168 |
| 25 | ¥1,130.36000 | ¥28,259 |
| 100 | ¥1,035.28000 | ¥103,528 |
| 250 | ¥989.96800 | ¥247,492 |
| 500 | ¥962.66000 | ¥481,330 |
| 1,000 | ¥940.17900 | ¥940,179 |
| Unit Price without JCT: | ¥1,562.00000 |
|---|---|
| Unit Price with JCT: | ¥1,718.20000 |










