SST-20-WH27-B2-B3271 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ¥104.11400

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ¥109.75800

Parametric Equivalent


Luminus Devices Inc.
In Stock: 318
Unit Price: ¥254.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 33
Unit Price: ¥275.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ¥106.94000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ¥118.17700
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ¥118.17700
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WH27-B2-B3271

DigiKey Part Number
1214-SST-20-WH27-B2-B3271TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-20-WH27-B2-B3271
Description
LED WARM WHITE 2700K 1414
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20-WH Gen 2 White, Warm 2700K 2.7V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
95
Current - Max
2A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥106.94000¥106,940
2,000¥101.44850¥202,897
3,000¥98.63467¥295,904
5,000¥95.45820¥477,291
7,000¥93.56914¥654,984
10,000¥91.72720¥917,272
Manufacturers Standard Package
Unit Price without JCT:¥106.94000
Unit Price with JCT:¥117.63400