
SST-12-WH27-A2-B3271 | |
---|---|
DigiKey Part Number | 1214-SST-12-WH27-A2-B3271TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-12-WH27-A2-B3271 |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-12-WH Gen 2 White, Warm 2700K 2.7V 350mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 111lm (107lm ~ 114lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 4.9°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥104.11400 | ¥104,114 |
2,000 | ¥98.73650 | ¥197,473 |
3,000 | ¥95.97967 | ¥287,939 |
5,000 | ¥92.86780 | ¥464,339 |
7,000 | ¥91.01757 | ¥637,123 |
10,000 | ¥89.21350 | ¥892,135 |
Unit Price without JCT: | ¥104.11400 |
---|---|
Unit Price with JCT: | ¥114.52540 |