
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBT-140-WTH-C15-PB720 | |
|---|---|
DigiKey Part Number | CBT-140-WTH-C15-PB720-ND |
Manufacturer | |
Manufacturer Product Number | CBT-140-WTH-C15-PB720 |
Description | LED MOD CBT-140 WM WHT SQ 3190K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-140 White, Warm Square |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2725K ~ 3190K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2033lm (1965lm ~ 2100lm) | |
Current - Test | 21A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 27 lm/W | |
Current - Max | 21A | |
CRI (Color Rendering Index) | 92 (Typ) | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 42.00mm W | |
Height | 5.70mm | |
Light Emitting Surface (LES) | 4.25mm Dia | |
Lens Type | Flat | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | CBT-140 WhiteLEDS Preliminary |
| PCN Obsolescence/ EOL | SBT-70,CBT-140 Series 13/Jun/2014 |
| PCN Assembly/Origin | Mfg Site Add 14/Mar/2017 |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| ECCN | EAR99 |
| HTSUS | 8541.41.0000 |
Obsolete
Additional Resources
| Attribute | Description |
|---|---|
| Manufacturer Standard Package | 10 |

