CBT-140-WCS-L16-TB123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 30
Unit Price: ¥23,259.00000
Datasheet
LED Lighting COBs, Engines, Modules LED Module CBT-140 White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT-140-WCS-L16-TB123

DigiKey Part Number
CBT-140-WCS-L16-TB123-ND
Manufacturer
Manufacturer Product Number
CBT-140-WCS-L16-TB123
Description
LED MOD CBT-140 WHT RECT 8500K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CBT-140 White, Cool Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
7040K ~ 8500K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
3560lm (3440lm ~ 3680lm)
Current - Test
21A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
3.6V
Lumens/Watt @ Current - Test
47 lm/W
Current - Max
28A
CRI (Color Rendering Index)
75 (Typ)
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 42.00mm W
Height
5.70mm
Light Emitting Surface (LES)
4.25mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
50¥16,210.64000¥810,532
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥16,210.64000
Unit Price with JCT:¥17,831.70400