
CBT-140-WCS-L16-UA123 | |
|---|---|
DigiKey Part Number | 1214-1526-ND |
Manufacturer | |
Manufacturer Product Number | CBT-140-WCS-L16-UA123 |
Description | LED MOD CBT-140 WHT RECT 8500K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-140 White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 7040K ~ 8500K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 3818lm (3680lm ~ 3955lm) | |
Current - Test | 21A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 50 lm/W | |
Current - Max | 28A | |
CRI (Color Rendering Index) | 75 (Typ) | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 42.00mm W | |
Height | 5.70mm | |
Light Emitting Surface (LES) | 4.25mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23,259.00000 | ¥23,259 |
| 50 | ¥18,448.52000 | ¥922,426 |
| Unit Price without JCT: | ¥23,259.00000 |
|---|---|
| Unit Price with JCT: | ¥25,584.90000 |

