Similar

CBM-120-UV-C14-K380-21 | |
|---|---|
DigiKey Part Number | CBM-120-UV-C14-K380-21-ND |
Manufacturer | |
Manufacturer Product Number | CBM-120-UV-C14-K380-21 |
Description | UV MOSAIC 383NM TOP VIEW |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 383nm (380nm ~ 385nm) 3.6V 18A Module |
Datasheet | Datasheet |
Category | Wavelength 383nm (380nm ~ 385nm) |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.6V |
Series | Orientation Top View |
Packaging Tray | Mounting Type Screw Mount |
Part Status Obsolete | Package / Case Module |
Type Ultraviolet (UV) | Base Product Number |
Current - DC Forward (If) (Max) 18A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBM-120-UV-C14-I385-21 | Luminus Devices Inc. | 0 | CBM-120-UV-C14-I385-21-ND | ¥0.00000 | Similar |


