Ultraviolet (UV) Emitter 385nm 3.6V 18A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-120-UV-C14-I385-21

DigiKey Part Number
CBM-120-UV-C14-I385-21-ND
Manufacturer
Manufacturer Product Number
CBM-120-UV-C14-I385-21
Description
EMITTER UV 387NM 30A MODULE
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.6V 18A Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
385nm
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
3.6V
Series
Orientation
Top View
Packaging
Tray
Operating Temperature
120°C (TJ)
Part Status
Active
Mounting Type
Screw Mount
Type
Ultraviolet (UV)
Package / Case
Module
Current - DC Forward (If) (Max)
18A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.