V07E60PL2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,014
Unit Price: ¥48.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥23.51190
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥21.74643
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥23.15940
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥23.15940
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V07E60PL2B

DigiKey Part Number
V07E60PL2B-ND
Manufacturer
Manufacturer Product Number
V07E60PL2B
Description
VARISTOR 100V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
1.75 kA
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
4,500¥18.48556¥83,185
Unit Price without JCT:¥18.48556
Unit Price with JCT:¥20.33412