V07P60P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥23.15940
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥23.15940
Datasheet
100 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V07P60P

DigiKey Part Number
F6882-ND
Manufacturer
Manufacturer Product Number
V07P60P
Description
VARISTOR 100V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
1.75 kA
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
4,200¥21.74643¥91,335
Unit Price without JCT:¥21.74643
Unit Price with JCT:¥23.92107