LCE24 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,157
Unit Price: ¥167.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥1,665.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: ¥115.25000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥47.85500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥4,542.60000
Datasheet
1.5KE120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE24

DigiKey Part Number
LCE24-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCE24
Description
TVS DIODE 24VWM 40.85VC DO201
Customer Reference
Detailed Description
40.85V Clamp 39A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
25.29V
Voltage - Clamping (Max) @ Ipp
40.85V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable