Direct
Similar
Direct
Direct
Direct
Similar
Similar

0402SFF100F/24-2 | |
|---|---|
DigiKey Part Number | 0402SFF100F/24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402SFF100F/24-2 |
Description | FUSE BOARD MOUNT 1A 24VDC 0402 |
Customer Reference | |
Detailed Description | 1 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.017 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.020" H (1.00mm x 0.51mm x 0.51mm) | |
DC Cold Resistance | 0.125 Ohms |






