
SF-0402S100-2 | |
|---|---|
DigiKey Part Number | SF-0402S100-2TR-ND - Tape & Reel (TR) SF-0402S100-2CT-ND - Cut Tape (CT) SF-0402S100-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402S100-2 |
Description | FUSE BOARD MOUNT 1A 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.01479 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.064 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥165.00000 | ¥165 |
| 5 | ¥137.00000 | ¥685 |
| 10 | ¥126.30000 | ¥1,263 |
| 50 | ¥104.80000 | ¥5,240 |
| 100 | ¥96.69000 | ¥9,669 |
| 250 | ¥86.90000 | ¥21,725 |
| 500 | ¥80.14800 | ¥40,074 |
| 1,000 | ¥73.88800 | ¥73,888 |
| 5,000 | ¥66.10860 | ¥330,543 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥56.18240 | ¥561,824 |
| 20,000 | ¥54.01030 | ¥1,080,206 |
| Unit Price without JCT: | ¥165.00000 |
|---|---|
| Unit Price with JCT: | ¥181.50000 |

