Image for FGJ.3B.326.CYZZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGJ.3B.326.CYZZ

DigiKey Part Number
FGJ.3B.326.CYZZ-ND
Manufacturer
Manufacturer Product Number
FGJ.3B.326.CYZZ
Description
CONN PLG HSG FMALE 26POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
26
Shell Size - Insert
326
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
0.7mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull, Detent Lock
Orientation
J
Shell Material
Brass
Shell Finish
Chrome
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyetheretherketone (PEEK)
Contact Shape
Circular
Operating Temperature
-55°C ~ 250°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥12,545.00000¥12,545
Manufacturers Standard Package
Unit Price without JCT:¥12,545.00000
Unit Price with JCT:¥13,799.50000