Image for EGG.3B.656.ZZM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGG.3B.656.ZZM

DigiKey Part Number
EGG.3B.656.ZZM-ND
Manufacturer
Manufacturer Product Number
EGG.3B.656.ZZM
Description
CONTACT SOCKET 28-32AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact 28-32 AWG Size 0.7mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
0.7mm
Wire Gauge or Range - AWG
28-32 AWG
Wire Gauge or Range - mm²
0.04 ~ 0.09mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Bronze
Contact Finish
Gold
Contact Finish Thickness
59.0µin (1.50µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥863.00000¥863
Unit Price without JCT:¥863.00000
Unit Price with JCT:¥949.30000