100720C0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 2
Unit Price: ¥6,532.00000
Datasheet
MFG_100720C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100720C0

DigiKey Part Number
2181-100720C0-ND
Manufacturer
Manufacturer Product Number
100720C0
Description
CONN BASE HB16 PNL MNT DLVR
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry HB16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
HB16
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.449" L x 1.693" W x 1.094" H (113.00mm x 43.00mm x 27.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes