09300160301ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09300160301ML

09300160301ML

DigiKey Part Number
1195-5761-ND
Manufacturer
Manufacturer Product Number
09300160301ML
Description
CONN BASE BOTTOM ENTRY SZ16B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥6,532.00000¥6,532
10¥5,551.60000¥55,516
25¥5,204.12000¥130,103
50¥4,955.86000¥247,793
100¥4,719.53000¥471,953
250¥4,424.47600¥1,106,119
Manufacturers Standard Package
Unit Price without JCT:¥6,532.00000
Unit Price with JCT:¥7,185.20000