Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ACL-GRY-25F | |
|---|---|
DigiKey Part Number | 5073-TRD695ACL-GRY-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ACL-GRY-25F |
Description | CAT6A 28AWG UTP 100% TEST, CM PV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,584.00000 | ¥10,584 |
| Unit Price without JCT: | ¥10,584.00000 |
|---|---|
| Unit Price with JCT: | ¥11,642.40000 |









