Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-025-GY | |
|---|---|
DigiKey Part Number | 95-N261-025-GY-ND |
Manufacturer | |
Manufacturer Product Number | N261-025-GY |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1UG025F | Cinch Connectivity Solutions | 12 | 116-BC-1UG025F-ND | ¥2,169.00000 | Parametric Equivalent |
| CA21108025 | Belden Inc. | 0 | BEL25405-ND | ¥7,826.00000 | Parametric Equivalent |
| TRD630A-DS-GRY-25F | L-com | 0 | 5073-TRD630A-DS-GRY-25F-ND | ¥12,033.00000 | Parametric Equivalent |
| TRD695ACL-GRY-25F | L-com | 0 | 5073-TRD695ACL-GRY-25F-ND | ¥10,604.00000 | Parametric Equivalent |
| UTP6AX24GY | Panduit Corp | 0 | 298-UTP6AX24GY-ND | ¥7,062.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,291.00000 | ¥4,291 |
| 10 | ¥3,647.10000 | ¥36,471 |
| 25 | ¥3,418.72000 | ¥85,468 |
| 50 | ¥3,255.58000 | ¥162,779 |
| 100 | ¥3,100.28000 | ¥310,028 |
| 250 | ¥2,906.40000 | ¥726,600 |
| 500 | ¥2,767.86800 | ¥1,383,934 |
| Unit Price without JCT: | ¥4,291.00000 |
|---|---|
| Unit Price with JCT: | ¥4,720.10000 |









