TRA5261S-25F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥123,789.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥9,829.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥19,951.00000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 1
Unit Price: ¥18,347.00000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA5261S-25F

DigiKey Part Number
5073-TRA5261S-25F-ND
Manufacturer
Manufacturer Product Number
TRA5261S-25F
Description
C5E SF/UTP 26STR FEP BLU +150 SL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 52
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥96,433.00000¥96,433
Manufacturers Standard Package
Unit Price without JCT:¥96,433.00000
Unit Price with JCT:¥106,076.30000