
7700-74718-S4W0750 | |
|---|---|
DigiKey Part Number | 5088-7700-74718-S4W0750-ND |
Manufacturer | |
Manufacturer Product Number | 7700-74718-S4W0750 |
Description | RJ45 MALE 0 / RJ45 MALE 0, 8P. S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Murrelektronik, Inc | Length 24.61' (7.50m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18,368.00000 | ¥18,368 |
| 10 | ¥15,552.50000 | ¥155,525 |
| 25 | ¥14,559.52000 | ¥363,988 |
| 50 | ¥13,851.64000 | ¥692,582 |
| 100 | ¥13,179.13000 | ¥1,317,913 |
| Unit Price without JCT: | ¥18,368.00000 |
|---|---|
| Unit Price with JCT: | ¥20,204.80000 |

