VE13M00950KEF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2,314
Unit Price: ¥61.00000
Datasheet
Image for VE13M00950KEF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE13M00950KEF

DigiKey Part Number
VE13M00950KEF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VE13M00950KEF
Description
VARISTOR 150V 2.5KA DISC 13MM
Customer Reference
Detailed Description
150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 13mm
Datasheet
 Datasheet
EDA/CAD Models
VE13M00950KEF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
2.5 kA
Energy
9J
Number of Circuits
1
Capacitance @ Frequency
560 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes