
B72210S0950K101 | |
|---|---|
DigiKey Part Number | 495-4432-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0950K101 |
Description | VARISTOR 150V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0950K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 2.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 690 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥42.40000 | ¥424 |
| 25 | ¥37.76000 | ¥944 |
| 100 | ¥32.61000 | ¥3,261 |
| 250 | ¥30.16800 | ¥7,542 |
| 500 | ¥28.69400 | ¥14,347 |
| 1,000 | ¥27.48200 | ¥27,482 |
| 2,500 | ¥26.20160 | ¥65,504 |
| 5,000 | ¥25.42940 | ¥127,147 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

