TAP224K035BRS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥30.05033
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥35.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,880
Unit Price: ¥91.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥30.05033
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥30.05033
Datasheet
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP224K035BRS

DigiKey Part Number
TAP224K035BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP224K035BRS
Description
CAP TANT 0.22UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
17Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000¥30.05033¥90,151
Manufacturers Standard Package
Unit Price without JCT:¥30.05033
Unit Price with JCT:¥33.05536