
TAP224K035SRS | |
|---|---|
DigiKey Part Number | 478-TAP224K035SRSCT-ND - Cut Tape (CT) 478-TAP224K035SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP224K035SRS |
Description | CAP TANT 0.22UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 17Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥55.80000 | ¥558 |
| 50 | ¥41.94000 | ¥2,097 |
| 100 | ¥37.66000 | ¥3,766 |
| 500 | ¥30.47200 | ¥15,236 |
| 1,000 | ¥28.24800 | ¥28,248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥25.50500 | ¥76,515 |
| 6,000 | ¥24.16250 | ¥144,975 |
| 9,000 | ¥23.49033 | ¥211,413 |
| 15,000 | ¥22.74513 | ¥341,177 |
| 21,000 | ¥22.30948 | ¥468,499 |
| 30,000 | ¥21.89053 | ¥656,716 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

