Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

TAJE687M002RNJ | |
|---|---|
DigiKey Part Number | TAJE687M002RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJE687M002RNJ |
Description | CAP TANT 680UF 20% 2.5V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE687M002RNJ Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD687M002RNJ | KYOCERA AVX | 0 | TAJD687M002RNJ-ND | ¥227.38800 | Direct |
| TAJY687M002RNJ | KYOCERA AVX | 0 | TAJY687M002RNJ-ND | ¥206.74683 | Direct |
| TAJD687K002RNJ | KYOCERA AVX | 0 | TAJD687K002RNJ-ND | ¥239.57000 | Upgrade |
| TAJE687K002RNJ | KYOCERA AVX | 0 | TAJE687K002RNJ-ND | ¥411.45000 | Upgrade |
| TAJY687K002RNJ | KYOCERA AVX | 0 | TAJY687K002RNJ-ND | ¥212.01850 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥401.93250 | ¥160,773 |
| Unit Price without JCT: | ¥401.93250 |
|---|---|
| Unit Price with JCT: | ¥442.12575 |




