TAJD687M002RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥206.74683
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥192.23600
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥212.01850
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥220.46783
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥308.92750
Datasheet
680 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD687M002RNJ

DigiKey Part Number
TAJD687M002RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD687M002RNJ
Description
CAP TANT 680UF 20% 2.5V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD687M002RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥182.51200¥91,256
Manufacturers Standard Package
Unit Price without JCT:¥182.51200
Unit Price with JCT:¥200.76320