Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

TAJC106K016ANJ | |
|---|---|
DigiKey Part Number | 478-TAJC106K016ANJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC106K016ANJ |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K016ANJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,000 | ¥104.74618 | ¥1,152,208 |
| Unit Price without JCT: | ¥104.74618 |
|---|---|
| Unit Price with JCT: | ¥115.22080 |






