Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T496C106K016AHE2K0 | |
|---|---|
DigiKey Part Number | 399-T496C106K016AHE2K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496C106K016AHE2K0 |
Description | CAP TANT SMD FUSED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T496C106K016AHE2K0 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 16 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489C106K016ATE2K0 | KEMET | 0 | 399-T489C106K016ATE2K0TR-ND | ¥54.69500 | Parametric Equivalent |
| TAJC106K016ANJ | KYOCERA AVX | 0 | 478-TAJC106K016ANJTR-ND | ¥104.74618 | Parametric Equivalent |
| TAJC106K016SNJV | KYOCERA AVX | 5,303 | 478-TAJC106K016SNJVCT-ND | ¥93.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥201.61000 | ¥100,805 |
| Unit Price without JCT: | ¥201.61000 |
|---|---|
| Unit Price with JCT: | ¥221.77100 |



