
TAJB225M020RNJ | |
|---|---|
DigiKey Part Number | 478-3037-2-ND - Tape & Reel (TR) 478-3037-1-ND - Cut Tape (CT) 478-3037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB225M020RNJ |
Description | CAP TANT 2.2UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB225M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB225K020RNJ | KYOCERA AVX | 1,149 | 478-3880-1-ND | ¥81.00000 | Upgrade |
| 293D225X0020B2TE3 | Vishay Sprague | 1,151 | 718-293D225X0020B2TE3CT-ND | ¥78.00000 | Direct |
| T491B225M020AT | KEMET | 4,593 | 399-8308-1-ND | ¥108.00000 | Direct |
| TMCSB1D225MTRF | Vishay Sprague | 4,231 | 718-2526-1-ND | ¥93.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥40.90000 | ¥409 |
| 50 | ¥30.28000 | ¥1,514 |
| 100 | ¥27.01000 | ¥2,701 |
| 500 | ¥21.48400 | ¥10,742 |
| 1,000 | ¥19.77900 | ¥19,779 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥22.35450 | ¥44,709 |
| 4,000 | ¥21.02300 | ¥84,092 |
| 6,000 | ¥20.35600 | ¥122,136 |
| 10,000 | ¥19.61720 | ¥196,172 |
| 14,000 | ¥19.18529 | ¥268,594 |
| 20,000 | ¥18.76965 | ¥375,393 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

