
T491B225M020AT | |
|---|---|
DigiKey Part Number | 399-8308-2-ND - Tape & Reel (TR) 399-8308-1-ND - Cut Tape (CT) 399-8308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225M020AT |
Description | CAP TANT 2.2UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥66.50000 | ¥665 |
| 50 | ¥50.36000 | ¥2,518 |
| 100 | ¥45.42000 | ¥4,542 |
| 500 | ¥37.08000 | ¥18,540 |
| 1,000 | ¥34.50500 | ¥34,505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥32.38700 | ¥64,774 |
| 4,000 | ¥30.64350 | ¥122,574 |
| 6,000 | ¥29.77000 | ¥178,620 |
| 10,000 | ¥28.80210 | ¥288,021 |
| 14,000 | ¥28.23614 | ¥395,306 |
| 20,000 | ¥27.69175 | ¥553,835 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

