ND06P00103K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥56.78533
Datasheet
New Product
NTC Thermistor 10k Disc, 6.3mm Dia x 4.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND06P00103K

DigiKey Part Number
478-ND06P00103K-ND
Manufacturer
Manufacturer Product Number
ND06P00103K
Description
NTC DISC THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Disc, 6.3mm Dia x 4.0mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±2%
B0/50
-
B25/50
-
B25/75
-
B25/85
4220K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
710 mW
Length - Lead Wire
1.38" (35.00mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Disc, 6.3mm Dia x 4.0mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥73.00000¥73
5¥63.20000¥316
10¥59.70000¥597
25¥55.44000¥1,386
50¥52.64000¥2,632
100¥50.09000¥5,009
500¥44.94600¥22,473
1,500¥41.99600¥62,994
6,000¥38.81350¥232,881
Manufacturers Standard Package
Unit Price without JCT:¥73.00000
Unit Price with JCT:¥80.30000