Parametric Equivalent



ND06P00103K-- | |
|---|---|
DigiKey Part Number | ND06P00103K--ND |
Manufacturer | |
Manufacturer Product Number | ND06P00103K-- |
Description | THERMISTOR NTC 10KOHM 4220K DISC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 6.3mm Dia x 4.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4220K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 710 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 6.3mm Dia x 4.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥56.78533 | ¥85,178 |
| Unit Price without JCT: | ¥56.78533 |
|---|---|
| Unit Price with JCT: | ¥62.46386 |


