
MPP4RA60-TE8L3 | |
---|---|
DigiKey Part Number | 478-MPP4RA60-TE8L3TR-ND - Tape & Reel (TR) 478-MPP4RA60-TE8L3CT-ND - Cut Tape (CT) 478-MPP4RA60-TE8L3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPP4RA60-TE8L3 |
Description | DIODE STD 600V 400MA SOD123FL |
Customer Reference | |
Detailed Description | Diode 600 V 400mA Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.32 V @ 400 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥99.00000 | ¥99 |
10 | ¥60.90000 | ¥609 |
100 | ¥38.92000 | ¥3,892 |
500 | ¥29.41200 | ¥14,706 |
1,000 | ¥26.34400 | ¥26,344 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥22.44000 | ¥67,320 |
Unit Price without JCT: | ¥99.00000 |
---|---|
Unit Price with JCT: | ¥108.90000 |