KYOCERA AVX Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,570 In Stock | 1 : ¥47.00000 Cut Tape (CT) 3,000 : ¥10.59533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 450 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 40 V | - | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | -55°C ~ 125°C | ||
13,820 In Stock | 1 : ¥49.00000 Cut Tape (CT) 3,000 : ¥13.12567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
192,961 In Stock | 1 : ¥52.00000 Cut Tape (CT) 3,000 : ¥11.86067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 480 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
8,920 In Stock | 1 : ¥67.00000 Cut Tape (CT) 3,000 : ¥16.44667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
50,082 In Stock | 1 : ¥69.00000 Cut Tape (CT) 3,000 : ¥16.60500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
18,123 In Stock | 1 : ¥130.00000 Cut Tape (CT) 5,000 : ¥38.27040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 8A | 550 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2114/DO-214AA | -55°C ~ 125°C | ||
1,559 In Stock | 1 : ¥31.00000 Cut Tape (CT) 3,000 : ¥16.17067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 | -55°C ~ 125°C | ||
114,125 In Stock | 1 : ¥53.00000 Cut Tape (CT) 3,000 : ¥13.19367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 440 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
58,056 In Stock | 1 : ¥55.00000 Cut Tape (CT) 3,000 : ¥13.12567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
17,791 In Stock | 1 : ¥56.00000 Cut Tape (CT) 3,000 : ¥13.12567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 40 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
2,172 In Stock | 1 : ¥58.00000 Cut Tape (CT) 3,000 : ¥13.44200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 480 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
12,244 In Stock | 1 : ¥61.00000 Cut Tape (CT) 3,000 : ¥13.91633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
23,137 In Stock | 1 : ¥63.00000 Cut Tape (CT) 3,000 : ¥14.39100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
122,561 In Stock | 1 : ¥69.00000 Cut Tape (CT) 3,000 : ¥18.78300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2010/DO-214AC | -55°C ~ 125°C | ||
10,977 In Stock | 1 : ¥75.00000 Cut Tape (CT) 3,000 : ¥17.07933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
12,769 In Stock 30,000 Factory | 1 : ¥77.00000 Cut Tape (CT) 3,000 : ¥18.66067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2010/DO-214AC | -55°C ~ 125°C | ||
6,434 In Stock | 1 : ¥77.00000 Cut Tape (CT) 3,000 : ¥16.76300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
3,051 In Stock | 1 : ¥80.00000 Cut Tape (CT) 3,000 : ¥48.69367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 400 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
32,966 In Stock | 1 : ¥119.00000 Cut Tape (CT) 5,000 : ¥37.28460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2114/DO-214AA | -55°C ~ 125°C | ||
35,214 In Stock | 1 : ¥147.00000 Cut Tape (CT) 3,000 : ¥46.81000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | - | - | Surface Mount | 2-SMD, No Lead | 3220/DO-214AB | -55°C ~ 125°C | ||
2,591 In Stock | 1 : ¥263.00000 Cut Tape (CT) 3,000 : ¥70.20800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 10A | 560 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 60 V | - | - | - | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (MA) | -55°C ~ 150°C | ||
1,834 In Stock | 1 : ¥272.00000 Cut Tape (CT) 3,000 : ¥35.00200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 540 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 45 V | - | - | - | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (MA) | -55°C ~ 150°C | ||
6,934 In Stock | 1 : ¥88.00000 Cut Tape (CT) 3,000 : ¥19.81833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMA-FL | -55°C ~ 150°C | ||
2,138 In Stock | 1 : ¥88.00000 Cut Tape (CT) 3,000 : ¥19.81833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 950 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 200 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
7,457 In Stock | 1 : ¥92.00000 Cut Tape (CT) 3,000 : ¥20.96033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.05 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | - | - | Surface Mount | SOD-128 | SOD-128 | -55°C ~ 150°C |