KGQ15ACG1H2R2BT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,215
Unit Price: ¥48.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,623
Unit Price: ¥53.00000
Datasheet
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG1H2R2BT

DigiKey Part Number
478-KGQ15ACG1H2R2BTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGQ15ACG1H2R2BT
Description
CAP CER 2.2PF 50V NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG1H2R2BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031U2R2BAT2AKYOCERA AVX2,215478-KGQ15ACG2A2R2BTCT-ND¥48.00000Upgrade
KGQ15ACG2D2R2BTKYOCERA AVX8,623478-KGQ15ACG2D2R2BTCT-ND¥53.00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.88550¥43,542
Manufacturers Standard Package
Unit Price without JCT:¥10.88550
Unit Price with JCT:¥11.97405